- RS Stock No.:
- 798-5273
- Mfr. Part No.:
- MTCH101-I/OT
- Manufacturer:
- Microchip
675 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 25)
SGD0.672
(exc. GST)
SGD0.732
(inc. GST)
Units | Per unit | Per Pack* |
25 - 75 | SGD0.672 | SGD16.80 |
100 + | SGD0.652 | SGD16.30 |
*price indicative |
- RS Stock No.:
- 798-5273
- Mfr. Part No.:
- MTCH101-I/OT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MTCH101 Capacitive Proximity/Touch Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Sensor Type | Capacitive |
Maximum Output Current | 25mA |
Switching Mode | Analogue, Digital |
Output Type | Open Drain |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Supply Current | 25 mA |
Dimensions | 3.1 x 1.8 x 1.3mm |
Height | 1.3mm |
Length | 3.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 1.8mm |