- RS Stock No.:
- 502-8609
- Mfr. Part No.:
- TW1102KA
- Manufacturer:
- TE Connectivity
12 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
154 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD22.61
You pay
SGD21.48
(exc. GST)
SGD23.41
(inc. GST)
Units | Per unit |
1 - 9 | SGD21.48 |
10 - 49 | SGD21.03 |
50 - 99 | SGD20.58 |
100 - 249 | SGD20.15 |
250 + | SGD19.73 |
- RS Stock No.:
- 502-8609
- Mfr. Part No.:
- TW1102KA
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
23mm TW Series Potentiometers
A comprehensive range of potentiometers from TE Connectivity, TW series linear panel mount potentiometers available in 10 Ohm to 25 K Ohms versions with 1-W power handling, and 10% tolerance. These durable potentiometers have a life cycle of 10,000 operations and are suitable for industrial control, and other high-power applications.
Features and Benefits –
Built with quality in mind so you can use these potentiometers in a rugged environment.
±10% tolerance
Excellent linearity
Sealed body provides additional protection
10,000 operations for a long life span
Solder eyelet termination
Supplied with a metal lock and washer
±10% tolerance
Excellent linearity
Sealed body provides additional protection
10,000 operations for a long life span
Solder eyelet termination
Supplied with a metal lock and washer
Features
Wirewound element
Plain shaft 6.35-mm diameter
Wide range available 10 Ohm to 25 K Ohms resistance
One turn, with 10% tolerance
1-W power rating
Shaft torque 3.5 – 100 mNm
Solder eyelet termination
Supplied with metal lock washer and nut
Plain shaft 6.35-mm diameter
Wide range available 10 Ohm to 25 K Ohms resistance
One turn, with 10% tolerance
1-W power rating
Shaft torque 3.5 – 100 mNm
Solder eyelet termination
Supplied with metal lock washer and nut
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 15mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Round Shaft |
Series | TW |
Tolerance | ±10% |