- RS Stock No.:
- 173-164
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-164
- Manufacturer:
- RS PRO
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 50Ω |
Number of Turns | 1 |
Power Rating | 1W |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Diameter | 6 mm |
Tolerance | ±10% |