- RS Stock No.:
- 189-3344
- Mfr. Part No.:
- 16344 +Cal
- Manufacturer:
- Volkel
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD184.52
(exc. GST)
SGD201.13
(inc. GST)
Units | Per unit |
1 + | SGD184.52 |
- RS Stock No.:
- 189-3344
- Mfr. Part No.:
- 16344 +Cal
- Manufacturer:
- Volkel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The thread NO-GO ring gauge must not screw into the part by hand more than two threads (without using excessive force). If the ring gauge can be screwed into the thread by more than two threads, the thread does not meet the desired requirements (=scrap). The no-go thread gauges are marked in red. The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.
Specifications
Attribute | Value |
---|---|
Plug/Ring | Ring |
Gauge Type | Ring Thread Gauge |
Go / No Go | No Go |
Thread Size | M16 x 2 |
Pitch Diameter | 2mm |
Tolerance | 6g |
Imperial or Metric | Metric |
Calibrated | PreCal |