- RS Stock No.:
- 609-7662
- Mfr. Part No.:
- LE1D12V7
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 609-7662
- Mfr. Part No.:
- LE1D12V7
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TeSys Range DOL Starters, Non Reversing
Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.
Fitted TeSys range components
IP65 protection rating
IP65 protection rating
Note
An overload relay must be fitted to each starter, before the starter will function typical stock no. 394-9431 .
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Motor Starter Type | DOL |
Voltage Rating | 690 V ac |
IP Rating | IP657 |
Motor Starter Functionality | Automatic |
Overall Length | 166mm |
Enclosure | Yes |
Overall Width | 88mm |
Series | LC1D |
Better World Verification | Green Premium |
Overall Depth | 128.5mm |
Better World Product | Yes |