- RS Stock No.:
- 145-0097
- Mfr. Part No.:
- SN74HC05N
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 25)
SGD0.467
(exc. GST)
SGD0.509
(inc. GST)
Units | Per unit | Per Tube* |
25 + | SGD0.467 | SGD11.675 |
*price indicative |
- RS Stock No.:
- 145-0097
- Mfr. Part No.:
- SN74HC05N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 115 ns @ 2 V, 20 ns @ 6 V, 23 ns @ 4.5 V |
Maximum High Level Output Current | -0.005mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 6 V |
Height | 4.57mm |
Length | 19.3mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.35mm |
Minimum Operating Supply Voltage | 2 V |