- RS Stock No.:
- 547-972
- Mfr. Part No.:
- VZA4015FAA
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 547-972
- Mfr. Part No.:
- VZA4015FAA
- Manufacturer:
- Omron
Legislation and Compliance
Product Details
V1000 Inverter - Single Phase and Three Phase
Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV
Omron V1000
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 38 A |
Series | V1000 |
For Use With | AC Motors |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Output Frequency | 0.1 → 400Hz |
STO | Yes |
Control Panel | Yes |
Overall Width | 180mm |
Overall Length | 290mm |
Overall Depth | 163mm |