- RS Stock No.:
- 211-1001
- Mfr. Part No.:
- BZH01/Z0000/11
- Manufacturer:
- Bulgin
271 In stock for delivery within 4 working days
Added
Price Each
SGD24.68
(exc. GST)
SGD26.90
(inc. GST)
Units | Per unit |
1 - 24 | SGD24.68 |
25 - 99 | SGD24.57 |
100 - 249 | SGD24.13 |
250 - 749 | SGD23.06 |
750 + | SGD19.99 |
- RS Stock No.:
- 211-1001
- Mfr. Part No.:
- BZH01/Z0000/11
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Fused Inlet
The Bulgin IEC fused inlet is a straight, male C14 connector and horizontal snap-in panel mount plug device. It has switched inlets with a double-pole red neon switch. It has a power supply voltage rating of 250VAC and current rating of 10A.
Note:
These chassis plugs accept 5mm x 20mm fuses.
Note:
These chassis plugs accept 5mm x 20mm fuses.
Features and Benefits
Fused inlet with 6.3mm tags
Tab terminals
Non-filtered inlet option
Options of I/O marked switches
Tab terminals
Non-filtered inlet option
Options of I/O marked switches
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
IMQ
SEMKO
SEV
VDE
CSA certified
IMQ
SEMKO
SEV
VDE
Approvals
UL recognised component; CSA certified; IMQ; SEMKO; SEV; VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | CSA certified, IMQ, SEMKO, SEV, UL recognised, VDE |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |
Shuttered | No |