- RS Stock No.:
- 189-9570
- Mfr. Part No.:
- 661005152022
- Manufacturer:
- Stelvio Kontek
15 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.274
(exc. GST)
SGD1.389
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD1.274 | SGD6.37 |
125 - 370 | SGD1.248 | SGD6.24 |
375 - 995 | SGD1.20 | SGD6.00 |
1000 - 1995 | SGD1.146 | SGD5.73 |
2000 + | SGD1.11 | SGD5.55 |
*price indicative |
- RS Stock No.:
- 189-9570
- Mfr. Part No.:
- 661005152022
- Manufacturer:
- Stelvio Kontek
Technical data sheets
Legislation and Compliance
Product Details
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
Standards
HE14, IEC 603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Tin |
Series | Autocom |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Voltage Rating | 500 V ac |
Contact Material | Phosphor Bronze |
Housing Material | PET |