- RS Stock No.:
- 710-6694
- Mfr. Part No.:
- 32-6554-11
- Manufacturer:
- Aries Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 710-6694
- Mfr. Part No.:
- 32-6554-11
- Manufacturer:
- Aries Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Series X55X Universal Zero-Insertion-Force DIP Test Socket
Aries universal test socket accepts devices on 7.62 to 15.24 mm centers. All pin count sockets go on to PCB with either 7.62 to 15.24 mm centers. Contacts are normally closed to eliminate dependence on plastic to sustain contact. Socket handle can be configured with closed contacts (on) when in the up or down position, and can be mounted on either the right or left side. Sockets can be solderd onto PCB boards or plugged into any socket.
Socket body is black UL 94V-0 glass-filled polyphenylene sulfide (PPS)
Handel is made of stainless steel
Life cycle 25000 to 50000 cycles
Handel is made of stainless steel
Life cycle 25000 to 50000 cycles
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 2.54mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | PPS |