- RS Stock No.:
- 432-5482
- Mfr. Part No.:
- 1/4" M/F + SMK 20 R 1/8 VC ASS
- Manufacturer:
- Stauff
Temporarily out of stock - back order for despatch 09/04/2024, delivery within 4 working days from despatch date
Price Each
SGD33.51
(exc. GST)
SGD36.53
(inc. GST)
units | Per unit |
1 - 5 | SGD33.51 |
6 - 11 | SGD32.80 |
12 + | SGD32.11 |
- RS Stock No.:
- 432-5482
- Mfr. Part No.:
- 1/4" M/F + SMK 20 R 1/8 VC ASS
- Manufacturer:
- Stauff
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
BSP Inline 60° Test Point Adaptor
Test point thread M16
60º coned BSP male thread one end and female swivel nut on other end
Allows in-line direct mounting between flexible hose assemblies or other suitably machined parts
60º coned BSP male thread one end and female swivel nut on other end
Allows in-line direct mounting between flexible hose assemblies or other suitably machined parts
Warning
It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.
Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.
Specifications
Attribute | Value |
---|---|
Connection A Thread | G 1/4 Male |
Connection A - Thread Size | 1/4 in |
Connection A - Thread Standard | G |
Connection B - Thread Size | 1/4 in |
Port Thread | Metric 16 |
Connection B Thread | G 1/4 Female |
Maximum Operating Pressure | 400 bar |
Connection B - Gender | Female |
Connection A - Gender | Male |
Connection B - Thread Standard | G |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Port Thread Standard | Metric |
Port Thread Size | 16 |