- RS Stock No.:
- 528-126
- Manufacturer:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 528-126
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Nylon 6.6 Hex Nuts - Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
528-126 – M2
528-132 – M2.5
525-701 – M3
525-717 – M4
525-723 – M5
528-148 – M6
280-482 – M8
280-509 – M10
280-515 – M12
This range includes the following types of hexagonal nuts:
528-126 – M2
528-132 – M2.5
525-701 – M3
525-717 – M4
525-723 – M5
528-148 – M6
280-482 – M8
280-509 – M10
280-515 – M12
Features and Benefits
Nylon melts rather than burns and has the ability to self-extinguish
Can withstand oils, greases and solvents
Lightweight
Wear resistant
Non-magnetic
Non-conductive
Corrosion resistant
Product Application Information
Nylon hex nuts are suitable for use in areas where good insulation and corrosion resistance is required. These hex nuts are suitable for use in high voltage assemblies and electronic applications.
Why use a nylon hex nut?
Nylon is extremely versatile and the most widely used material for hex nuts. The durable nylon construction makes them lightweight, non-magnetic, non-corrosive, non-toxic, non-flammable, non-abrasive and non-conductive.
Is there a downside to using nylon hex nuts?
Fasteners made from nylon may suffer from degradation when exposed to UV rays. They may also not be suitable for use in high strength applications.
Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.
Hex Nuts are designed to give the user an easy assembling experience.
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Nut Type | Hex |
Thread Size | M2 |
Material | Nylon |
Type | Full |
Finish | Plain |
Width | 4mm |