- RS Stock No.:
- 855-8954
- Mfr. Part No.:
- 2015-35-SMH-RPLF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 855-8954
- Mfr. Part No.:
- 2015-35-SMH-RPLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Bourns GDT Surge Arrestor, 2015 Series
2015 Series is a 2-electrode Gas Discharge Tube (GDT) in an innovative flat package design
Provides Volume- and space-saving design for high density and space-restricted PCB applications
and is available in horizontal and vertical surface mount versions as well as a leadless design for cartridge or clamp fit applications
Model 2015 Series is an ITU K.12 Class II device rated at 5 kA on an 8/20μs waveform
Provides Volume- and space-saving design for high density and space-restricted PCB applications
and is available in horizontal and vertical surface mount versions as well as a leadless design for cartridge or clamp fit applications
Model 2015 Series is an ITU K.12 Class II device rated at 5 kA on an 8/20μs waveform
Compact, space-saving design
Robust surge current ratings
Stable performance over life
Low leakage and insertion loss
Constant capacitance regardless of voltage
DC breakdown voltages ranging from 90 to 600 V
Applications include: Telecom CPE; Industrial Communications; Surge Protective Devices and High density PCB assemblies
Robust surge current ratings
Stable performance over life
Low leakage and insertion loss
Constant capacitance regardless of voltage
DC breakdown voltages ranging from 90 to 600 V
Applications include: Telecom CPE; Industrial Communications; Surge Protective Devices and High density PCB assemblies
Switching Spark Gaps (GDT)
Switching spark gaps are designed specifically for voltage controlled switching of capacitive discharge circuits where a high energy, low loss, fast rate of switching is required. These products are ideally suited for applications where a capacitive discharge is utilised with a transformer to obtain pulses of high-voltage levels in the order of several thousand volts. Utilised in gas heating and gas appliances along with protection of Xenon discharge lamps in both the architectural and automotive areas.
Specifications
Attribute | Value |
---|---|
Series | 2015 |
Suppressor Type | Surge Arrester |
Maximum Surge Current | 10 kA@ 1 Operation, 5000 A@ 10 Operation |
DC Spark Over Voltage | 350V |
Impulse Spark Over Voltage | 600 V@ 100 V/μs, 800 V@ 1000 V/μs |
Maximum Voltage Rating | 350 V |
Mounting Type | Surface Mount |
Dimensions | 8 (Dia.) x 1.6mm |
Length | 1.6mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |