- RS Stock No.:
- 170-8029
- Mfr. Part No.:
- 74LVC574APW,118
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch 13/05/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
SGD0.253
(exc. GST)
SGD0.276
(inc. GST)
Units | Per unit | Per Reel* |
2500 + | SGD0.253 | SGD632.50 |
*price indicative |
- RS Stock No.:
- 170-8029
- Mfr. Part No.:
- 74LVC574APW,118
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The 74LVC574A is an octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-state outputs for bus-oriented applications. A clock (CP) and an Output Enable (OE) input are common to all flip-flops. The eight flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the LOW to HIGH CP transition. When OE is LOW, the contents of the eight flip-flops are available at the outputs. When OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.
Mixed 5 V and 3.3 V applications
Improved signal integrity with integrated termination resistors
High noise immunity
Flow through pin out for easy layout
Wide supply voltage range
Low propagation delay
Overvoltage tolerant input options
Integrated source termination resistor options
Bus hold options
Improved signal integrity with integrated termination resistors
High noise immunity
Flow through pin out for easy layout
Wide supply voltage range
Low propagation delay
Overvoltage tolerant input options
Integrated source termination resistor options
Bus hold options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 15.1 ns @ 50 pF |
Dimensions | 6.6 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 6.6mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Height | 0.95mm |