- RS Stock No.:
- 358-6642
- Mfr. Part No.:
- 74275013
- Manufacturer:
- Wurth Elektronik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 358-6642
- Mfr. Part No.:
- 74275013
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Choke with Six-Hole Ferrite Core, 3A
From Wurth Elektronik, these ferrite beads are used for suppressing high-frequency interference in electronic circuits. The chokes support a constant current of 3A, though 5A is possible for short periods. Different core materials result in different suppression profiles. These through-hole ferrite beads are suitable for various electronics applications.
Specifications
Attribute | Value |
---|---|
Package Type | Axial |
Type | Bead |
Dimensions | 6 (Dia.) x 10mm |
Length | 20mm |
Diameter | 6mm |
Application | General Electronics |
Material | 3W800 |