- RS Stock No.:
- 777-0030
- Mfr. Part No.:
- S1424
- Manufacturer:
- Deta
Discontinued product
- RS Stock No.:
- 777-0030
- Mfr. Part No.:
- S1424
- Manufacturer:
- Deta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mounting Plates
These Data Plates and Lounge Plates are the ideal solution in places where you need multiple power, telecom, TV and Radio outlets all in one place. Instead of having separate outlets on the wall you can just add the modules to the Plate to make your choice of configuration.
Clear white markings and Colour coded terminals for easy identification
Up to six modules can be installed
Captive and backed out terminals
25 year guarantee
Up to six modules can be installed
Captive and backed out terminals
25 year guarantee
Deta Euromodule clip in system
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Width | 146mm |
Length | 86mm |
Depth | 9mm |
Outlet Type | Euromodule |
Colour Family | White |