- RS Stock No.:
- 536-9663
- Mfr. Part No.:
- RJF6MG
- Manufacturer:
- Amphenol Socapex
- RS Stock No.:
- 536-9663
- Mfr. Part No.:
- RJF6MG
- Manufacturer:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
RJ Field Series Plug & Socket Assemblies
Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
IP67 rating
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
IP67 rating
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68 |
Length | 57.8mm |
Depth | 34.9mm |
Series Number | RJF |
Series | RJF |
Contact Material | Copper Alloy |
Contact Plating | Gold |