- RS Stock No.:
- 825-0991
- Mfr. Part No.:
- 24AA64FT-I/OT
- Manufacturer:
- Microchip
- RS Stock No.:
- 825-0991
- Mfr. Part No.:
- 24AA64FT-I/OT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
24AA64F/24FC64F/24LC64F I²C™ Serial EEPROM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 64kbit |
Interface Type | Serial-2 Wire |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 5 |
Organisation | 8K x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 3.1 x 1.8 x 1.3mm |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Number of Words | 8k |
Minimum Operating Temperature | -40 °C |