- RS Stock No.:
- 135-0990
- Mfr. Part No.:
- DMC-FT30EB-A
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-0990
- Mfr. Part No.:
- DMC-FT30EB-A
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic Digital Camera
The Panasonic Lumix DMC-FT30 is a stylish and casual blue colour camera capable of capturing true 16.1mp visual images. It offers a 220 MB built-in memory card. The DMC-FT30 boasts a 4x optical zoom which brings you close to the action. The camera has an advanced underwater mode for natural results when lighting up dusky underwater scenes with the integrated torchlight. The MEGA O. I. S. (Optical Image Stabilizer) compensates for the blurring caused by hand-shake.
Features and Benefits
Creative Panorama
Digital zoom is 4x
Dustproof
Temperature operation down to -10°C
Screen size 2.7in
Shockproof up to 1.5m
Time Lapse Shot
Video resolution – 1280 x 720
Waterproof to 8m and has a host of great filter effects
Digital zoom is 4x
Dustproof
Temperature operation down to -10°C
Screen size 2.7in
Shockproof up to 1.5m
Time Lapse Shot
Video resolution – 1280 x 720
Waterproof to 8m and has a host of great filter effects
Applications
Capturing Photos
Video Recording
Video Recording
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 16MP |
Optical Zoom | 4X |
Digital Zoom | 4X |
WiFi | No |
Video Resolution | 1280 x 720 |
Model | LUMIX DMC-FT30 |
Depth | 19.7mm |
Colour | Blue |
Touchscreen | No |
LCD Size | 2.7in |
Built-In Flash | Yes |
Width | 103.7mm |
Sensor | 1/2.3 CMOS |
Height | 58.3mm |
Weight | 125 (without Card & Battery) g, 144 (with Card & Battery) g |
Dimensions | 103.7 x 58.3 x 19.7mm |