- RS Stock No.:
- 687-5585
- Mfr. Part No.:
- 8MCNH51S011B
- Manufacturer:
- Souriau Sunbank by Eaton
4 In stock for delivery within 4 working days
Added
Price Each
SGD383.43
(exc. GST)
SGD417.94
(inc. GST)
Units | Per unit |
1 - 24 | SGD383.43 |
25 - 74 | SGD371.93 |
75 - 199 | SGD360.77 |
200 - 399 | SGD352.77 |
400 + | SGD345.09 |
- RS Stock No.:
- 687-5585
- Mfr. Part No.:
- 8MCNH51S011B
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Unsealed Female Connector
Supplied with awg 26-24 contacts and an insertion/extraction tool
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau microComp Connectors
Lightweight design and very high density, microComp® is an alternative to HD DSUB with superior characteristics,A flexible alternative to MIL-STD 83513 connectors.
Dismountable contacts for wiring flexibility
Lightweight composite materials
High vibration withstanding
Lightweight composite materials
High vibration withstanding
Specifications
Attribute | Value |
---|---|
Number of Contacts | 51 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.0mm |
Termination Method | Crimp |
Current Rating | 2.5A |
Housing Material | Glass Fibre Reinforced Polymer |
Length | 48.55mm |
Width | 11.11mm |
Depth | 8.92mm |
Contact Material | Copper Alloy |
Dimensions | 48.55 x 11.11 x 8.92mm |
Series | microComp |
Contact Plating | Gold |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +175°C |
Contact Size | 26 |