TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 7.5mm Diameter, 10m Length, RayBraid Series
- RS Stock No.:
- 887-2850
- Mfr. Part No.:
- RAY-103-7.5(10)
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 887-2850
- Mfr. Part No.:
- RAY-103-7.5(10)
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Raybraid Plated Copper Braid
Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.
Features and benefits
Provides EMC screen for wires and cables
Easy removal from PVC former
Min. 93%, max. 100% optical coverage
Highly usable expansion ratio (min 2:1)
Tin-plated copper or Nickel-plated copper sleeving available
Available in a wide range of sizes to cover 2.5 to 40mm diameters
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 7.5mm |
Material | Nickel Plated Copper Alloy |
Sleeve Length | 10m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 7mm |
Maximum Cable Diameter | 14mm |
Shielded | Yes |
Standards Met | WSD 1922 (Performance Standard) |
Series | RayBraid |