- RS Stock No.:
- 826-7872
- Mfr. Part No.:
- FTZU6.2ET148
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7872
- Mfr. Part No.:
- FTZU6.2ET148
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.2V |
Diode Configuration | Common Anode |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SC-74 |
Zener Type | General Purpose |
Pin Count | 5 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +150 °C |