- RS Stock No.:
- 731-4542
- Mfr. Part No.:
- BD4738G-TR
- Manufacturer:
- ROHM
Discontinued product
Alternative
- RS Stock No.:
- 731-4542
- Mfr. Part No.:
- BD4738G-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Voltage Detector & Reset Circuit, ROHM BD47xx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Bipolar Voltage Detector |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 3.838V |
Minimum Reset Threshold Voltage | 3.762V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Supply Voltage | 9.5 V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 0.65 V |