- RS Stock No.:
- 386-1094
- Mfr. Part No.:
- H3Y-2 AC100-120 30S
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 386-1094
- Mfr. Part No.:
- H3Y-2 AC100-120 30S
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Solid State Timer H3Y Series
A range of miniature on-delay timers compatible with the MY series of relays.
Timer function 111
Large transparent time setting knob facilitates time setting
Flat-blade and Phillips screwdriver settable
Pin-configuration compatible with MY Power Relays
LED indication for power and output status
Conforms to VDE 0435/P2021
Large transparent time setting knob facilitates time setting
Flat-blade and Phillips screwdriver settable
Pin-configuration compatible with MY Power Relays
LED indication for power and output status
Conforms to VDE 0435/P2021
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 120V ac |
Mounting Type | DIN Rail, Surface Mount |
Mode of Operation | ON Delay |
Time Range | 1 → 30s |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Time Increment | Seconds |
Maximum Current | 5A |
Maximum Voltage | 250V ac |
Switch Configuration | DPDT |
Width | 21.5mm |
Power Supply | External |
Maximum Operating Temperature | +50°C |
Depth | 63mm |
Length | 28mm |
Minimum Operating Temperature | -10°C |
Time Delay | 0.1s |