- RS Stock No.:
- 176-9306
- Mfr. Part No.:
- SF152E
- Manufacturer:
- Limitor
Discontinued product
- RS Stock No.:
- 176-9306
- Mfr. Part No.:
- SF152E
- Manufacturer:
- Limitor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SF Series Thermal Fuse
From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).
Note
Single Use/ Non Self Restarting
Approvals
VDE, SEV, UL
Approvals
VDE, SEV, BEAB, UL, CSA
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Specifications
Attribute | Value |
---|---|
Functioning Temperature | +157°C |
Holding Temperature | +142°C |
Maximum Current | 10 A |
Voltage Rating | 250V ac |
Lead Orientation | Axial |
Body Diameter | 4.2mm |
Body Height | 11mm |
Wire Diameter | 1mm |
Wire Length | 55mm |