- RS Stock No.:
- 695-7325
- Mfr. Part No.:
- SD4/4GB
- Manufacturer:
- Kingston
Discontinued product
- RS Stock No.:
- 695-7325
- Mfr. Part No.:
- SD4/4GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingston SDHC Class 4 Flash Card
SDHC flash memory cards are perfect for getting the most out of any mobile device, with high storage for music, videos, images and games with support for FAT 32 file formats. The SDHC cards use the new speed class rating that guarantees a minimum data transfer rate for optimum performance with devices that use SDHC.
Complies with the SD Card Association 2.00 specifications standard. Compatible with SDHC host devices; not compatible with standard SD-enabled devices/readers Size of a postage stamp Secure with built-in write-protect switch prevents accidental data loss Low power consumption for better device battery lifeHigh-Speed Class Rating, Class 4: 4 MB/sec minimum data transfer rateDimensions 24X32X2.1mm Operating Temperature -25 °C → +80 °CPlug and play Voltage 3.3v
Specifications
Attribute | Value |
---|---|
Card Format | SDHC |
Capacity | 4 GB |
Speed Class Rating | Class 4 |