- RS Stock No.:
- 120-410
- Mfr. Part No.:
- RMC1/8 KITS
- Manufacturer:
- Kamaya
Discontinued product
- RS Stock No.:
- 120-410
- Mfr. Part No.:
- RMC1/8 KITS
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance Range | 1 Ω → 10MΩ |
Technology | Thick Film |
Series | RMC-3216 |
Resistance Tolerance | ±1% |