- RS Stock No.:
- 171-6274
- Mfr. Part No.:
- BU7294FV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-6274
- Mfr. Part No.:
- BU7294FV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The BU7294FV are low supply voltage CMOS operational single/quad Amplifiers. This series is a Input/Output full swing, high slew rate, low supply current and high speed operation. Input bias current is very low at 1pA (Typ) . Especially,BU7291SG and BU7294Sxx, it has wide temperature range from -40℃ to +105℃.
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
Notebook PC
Mobile Phone
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Netbook
Smartphone / Tablet Pcs
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
Notebook PC
Mobile Phone
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Netbook
Smartphone / Tablet Pcs
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP-B |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 2.8MHz |
Output Type | Swing |
Typical Slew Rate | 3V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 9mV |
Output Current | 8 mA, 16 mA |
Typical Voltage Gain | 105 dB |
Input Offset Current | 1pA |
Width | 4.4mm |
Input Voltage Range | 2.4 → 5.5 V |
Height | 1.15mm |
Length | 5mm |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Input Voltage | 2.4 V |