- RS Stock No.:
- 805-2015
- Mfr. Part No.:
- NLAS4599DTT1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-2015
- Mfr. Part No.:
- NLAS4599DTT1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 6 |
Dimensions | 3.1 x 1.7 x 1mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |