- RS Stock No.:
- 629-9767
- Mfr. Part No.:
- CN-70-AJ-4P
- Manufacturer:
- Sato Parts
Discontinued product
- RS Stock No.:
- 629-9767
- Mfr. Part No.:
- CN-70-AJ-4P
- Manufacturer:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CN-70 Series - 19mm
CN-70 Series keywayed screw-locking multi-pole connectors
Miniature power (115Vac) connector with 5A current rating
Enhanced stability and security via threaded locking collar on plug
Construction incorporates a cord clamp to avoid stress on the contact connections
Enhanced stability and security via threaded locking collar on plug
Construction incorporates a cord clamp to avoid stress on the contact connections
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Series | CN-70 |