- RS Stock No.:
- 823-7926
- Mfr. Part No.:
- MCP4811-E/SN
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
SGD3.008
(exc. GST)
SGD3.279
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD3.008 | SGD15.04 |
50 - 120 | SGD2.834 | SGD14.17 |
125 + | SGD2.702 | SGD13.51 |
*price indicative |
- RS Stock No.:
- 823-7926
- Mfr. Part No.:
- MCP4811-E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP4811/4812 Series 10 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Integral Nonlinearity Error | 3.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.5mm |