- RS Stock No.:
- 522-9228
- Mfr. Part No.:
- AD7533LNZ
- Manufacturer:
- Analog Devices
36 In stock for delivery within 4 working days
Added
Price Each
SGD26.52
(exc. GST)
SGD28.91
(inc. GST)
Units | Per unit |
1 + | SGD26.52 |
- RS Stock No.:
- 522-9228
- Mfr. Part No.:
- AD7533LNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 10 bit |
Conversion Rate | 1.7Msps |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±0.05%FSR |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 0.8µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 15 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 20.07 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |