- RS Stock No.:
- 395-608
- Mfr. Part No.:
- 5SB151
- Manufacturer:
- Siemens
Available for back order.
Added
Price Each (In a Pack of 5)
SGD2.266
(exc. GST)
SGD2.47
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD2.266 | SGD11.33 |
125 - 495 | SGD2.092 | SGD10.46 |
500 - 1245 | SGD1.942 | SGD9.71 |
1250 - 2495 | SGD1.814 | SGD9.07 |
2500 + | SGD1.70 | SGD8.50 |
*price indicative |
- RS Stock No.:
- 395-608
- Mfr. Part No.:
- 5SB151
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Product Details
DIAZED Fuses, Size DII, Type gG Quick-Acting
DIAZED fuse links, 5SB1 Series
Operating class gG
Characteristic: quick-acting
Operating class gG
Characteristic: quick-acting
Note
1) Use with 6 A fitting screw
Standards
IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16
Standards
IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Bottle Fuse Size | DII |
Voltage Rating | 500V ac |
Primary Keyword | Diazed Fuse |
Application Category | gG |
Thread Size | E27 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Red |
Body Material | Ceramic |