- RS Stock No.:
- 170-8038
- Mfr. Part No.:
- BCX51-16,135
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-8038
- Mfr. Part No.:
- BCX51-16,135
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
General Purpose PNP Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | -45 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.35 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -45 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 145 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Operating Temperature | +150 °C |