- RS Stock No.:
- 123-1423
- Mfr. Part No.:
- BZD27C220W TRTB
- Manufacturer:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 123-1423
- Mfr. Part No.:
- BZD27C220W TRTB
- Manufacturer:
- Fagor Electronica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Zener Diodes 1W SMT, Fagor
Zener Diodes, Fagor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 220V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD123W |
Zener Voltage Tolerance | 0.06 |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 900Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.8 x 1.9 x 0.93mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 0.13 (Maximum)%/°C |
Forward Voltage | 1.2V |
Minimum Operating Temperature | -65 °C |
Forward Current | 0.2A |