- RS Stock No.:
- 125-8555
- Mfr. Part No.:
- 7277
- Manufacturer:
- Kimberly Clark
20 In stock for delivery within 4 working days
Total Price (1 Units)
SGD133.36
(exc. GST)
SGD145.36
(inc. GST)
Units | Per unit |
1 - 14 | SGD133.36 |
15 - 74 | SGD130.70 |
75 + | SGD107.57 |
- RS Stock No.:
- 125-8555
- Mfr. Part No.:
- 7277
- Manufacturer:
- Kimberly Clark
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Kimberly Clark Centre Feed Roles
The WypAll L20 Essential range has been designed to provide customers with the perfect combination of value and versatility for everyday wiping tasks. The WypAll L20 Essential Wiper Centrefeed 7277 is the ideal solution for light duty wiping, such as water spills, spray and wipe cleaning and drying or cleaning hands. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. Delivered in a Centrefeed Roll Control System, a quick loading, easy-clean dispenser that is perfect for food processing areas, petrol stations and anywhere requiring fast, easy and hygienic access to wipers. This product is sold as 6 rolls x 400 blue, 2 ply sheets (2400 total). Individual sheet size 38 cm (L) x 19.5 cm (W).
Features and Benefits
6 rolls x 400 blue, 2 ply sheets (2400 total)
Ideal for light duty wiping, such as water spills, spray and wipe cleaning and drying or cleaning hands
Limited life wiper
The perfect combination of value and versatility for everyday wiping tasks
Centrefeed Roll format
WypAll L20 Cleaning and Maintenance Blue Wiping Paper 7277 - 2 Ply Centrefeed Rolls - 6 Blue Rolls x 400 Paper Wipers (2,400 Total)
No matter which surfaces they come into contact with throughout their day, give your employees and visitors greater peace of mind by providing proven cleaning and disinfecting workplace hygiene solutions to help break the chain of germ transmission. Deliver on your wiping task, every time, with the WypAll L20 wiping paper range. WypAll L20 cleaning and maintenance blue wiping paper is designed for the specific environments where it will be used and comes in mid-size, portable, durable centrefeed rolls
the ideal solution for more demanding cleaning and maintenance tasks. These blue paper rolls are also compatible with the quick-loading, versatile and easy-clean Aquarius centrefeed dispensing system (7017). WypAll brand embossing increases sheet strength owing to unique pattern ply-bonds across the entire surface of the sheet, also delivering an enhanced appearance and feel to every sheet of WypAll L20 blue roll. The 2 ply, single use, blue wiping paper with embossing technology will manage water spills, spray and wipe cleaning and drying or cleaning hands effectively and efficiently, delivering a great balance of performance and value. Blue roll is also designed to be easily detectable in contamination critical environments. These disposable wipers come at the value you would expect from a single use wiper, but with exceptional strength and absorbency resulting in fewer wipers needed and less money spent. WypAll L20 wiping paper can be used with detergent or disinfectant. These industrial wipers have been tested as compatible for use in spray and wipe application with peracetic acid, hydrogen peroxide and quats (quaternary ammonium compounds). Spray and wiping compatibility helps to ensure workers can wipe their own work spaces, vehicles, desks, seating and food prep areas before and after use. When these dry cleaning wipes are used for spray and wipe it also helps to enable production workers to clean down/sanitise individual workstations before hand-off to the next shift. For environments where fully saturated wiping is a requirement, these WypAll L20 wipers are tested as compatible with soap/detergent. Always follow manufacturers' instructions for dilution, application and contact time. Individual sheet size 38cm (L) x 19.5cm (W). Compatible with Aquarius centrefeed dispensing system (product codes 7017). WypAll L20 cleaning and maintenance wiping paper centrefeed rolls are also available in white (product code 7278). 6 rolls x 400 sheets, 2 ply, blue (2,400 total)
Features and Benefits;
Each WypAll L20 blue paper roll contains 400 blue, 2 ply wiping paper sheets
WypAll L20 cleaning and maintenance blue wiping paper is designed for more demanding cleaning and maintenance tasks
WypAll brand embossing increases sheet strength owing to unique pattern ply-bonds across the entire surface of the sheet
Blue centrefeed roll format is compatible with a quick loading, versatile and easy-clean wiper dispenser
WypAll brand embossing delivers an enhanced appearance and feel to every sheet of wiping paper
WypAll L20 cleaning and maintenance blue wiping paper is designed for more demanding cleaning and maintenance tasks
WypAll brand embossing increases sheet strength owing to unique pattern ply-bonds across the entire surface of the sheet
Blue centrefeed roll format is compatible with a quick loading, versatile and easy-clean wiper dispenser
WypAll brand embossing delivers an enhanced appearance and feel to every sheet of wiping paper
Compatible with;
Kimberly-Clark Professional™ Centrefeed Roll Wiper Dispenser 7088 - White
RS stock no: 0766615
Aquarius™ Centrefeed Roll Wiper Dispenser 7017 – White
Aquarius™ Centrefeed Roll Wiper Dispenser 7017 – White
RS stock no: 1816567
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Sheet Size | 380 x 195mm |
Number of Ply | 2 |
Number of Sheets | 400 x 6 |
Range | L20 |
Trade Name | WypAll |