- RS Stock No.:
- 921-0543
- Mfr. Part No.:
- AP4310AMTR-G1
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0543
- Mfr. Part No.:
- AP4310AMTR-G1
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Constant Voltage and Constant Current Controllers, Diodes Inc
Highly integrated solution for a constant voltage/constant current mode SMPS application.
AC-DC Converters, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±0.4 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 80mA |
Maximum Input Voltage | 36 V |
Pin Count | 8 |
Dimensions | 5.1 x 4 x 1.45mm |
Length | 5.1mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Height | 1.45mm |