- RS Stock No.:
- 761-5870
- Mfr. Part No.:
- LM385BM-1.2/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5870
- Mfr. Part No.:
- LM385BM-1.2/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Shunt Voltage Reference, Fixed, 1.2V to 2.3V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.235V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±2.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 20mA |
Maximum Output Voltage | 1.2 V |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |
Height | 1.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Length | 4.9mm |