- RS Stock No.:
- 522-9060P
- Mfr. Part No.:
- REF01CPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 522-9060P
- Mfr. Part No.:
- REF01CPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, 10V, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 10V |
Package Type | PDIP |
Reference Type | Fixed |
Initial Accuracy | ±1.0 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 8mA |
Maximum Input Voltage | 36 V |
Minimum Output Voltage | 9.9 V |
Maximum Output Voltage | 10.1 V |
Pin Count | 8 |
Line Regulation | 150 ppm/V |
Load Regulation | 150 ppm/mA |
Dimensions | 9.27 x 7.24 x 3.43mm |
Minimum Operating Temperature | -40 °C |
Width | 7.24mm |
Height | 3.43mm |
Maximum Operating Temperature | +85 °C |
Length | 9.27mm |