- RS Stock No.:
- 822-8818P
- Mfr. Part No.:
- AP2152AFGEG-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-8818P
- Mfr. Part No.:
- AP2152AFGEG-7
- Manufacturer:
- DiodesZetex
Legislation and Compliance
Product Details
Dual Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 125mΩ |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | U-DFN3030 |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.58mm |