- RS Stock No.:
- 732-8106P
- Mfr. Part No.:
- MAX893LESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8106P
- Mfr. Part No.:
- MAX893LESA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
USB Power Switch, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Universal Serial Bus (USB) ICs, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Switch On Resistance | 160mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 1.2A |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |