- RS Stock No.:
- 665-8894
- Mfr. Part No.:
- TPS2150IPWP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 665-8894
- Mfr. Part No.:
- TPS2150IPWP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Switch with LDO (Low Drop-Out) Regulator, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 1.15mm |