- RS Stock No.:
- 430-206
- Mfr. Part No.:
- LM3525M-H
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 430-206
- Mfr. Part No.:
- LM3525M-H
- Manufacturer:
- Texas Instruments
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 80mΩ |
Number of Outputs | 3 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.45mm |