- RS Stock No.:
- 774-8128
- Mfr. Part No.:
- 027200-0100-110E
- Manufacturer:
- Peli
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 774-8128
- Mfr. Part No.:
- 027200-0100-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Peli 2720 LED Headlight
Gloved hands, wet or oily hands are not an issue when using the Peli 2720 head torch with Gesture Action Control technology. Turn on the light with a wave of a hand. Additional features include low level red light to preserve night vision, signalling red SOS beacon light. Optical 4x magnification allows for a wide or penetrating beam including a variable light output from 10 to 100 percent.
Gesture activation control
Variable light output
Dual red LED night vision
ABS body and polycarbonate lens
Runs on 3 x AAA alkaline batteries (supplied)
4.5 Watt LED
8 hour burn time and 56 metre range
Variable light output
Dual red LED night vision
ABS body and polycarbonate lens
Runs on 3 x AAA alkaline batteries (supplied)
4.5 Watt LED
8 hour burn time and 56 metre range
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 5 lm, 80 lm |
Batteries | AAA |
Case Material | Plastic |
Model | HeadsUp Lite |
Hazardous Area | No |
Range | 56 m |
Beam Type | Spot to Flood |
Colour | Black |
Weight with Batteries | 130g |