- RS Stock No.:
- 848-1407
- Mfr. Part No.:
- FLIR E40
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 848-1407
- Mfr. Part No.:
- FLIR E40
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
Product Details
FLIR E40 Infrared Thermal Imaging Camera with WIFI
The Flir E40 is easy to use and offers a temperature range of -20°C to +650°C (-4 to +1202°F) with an accuracy of ±2%. The 160 x 120 pixel resolution provides impressive infrared image quality and a 3 megapixel digital camera provides fixed picture-in-picture allowing the overlay of thermal and visible images for easy location identification and clearer documentation. A laser pointer aids aiming while a bright LED lamp provides light in dark corners.
Display: Touch screen, 3.5 in. LCD, 320 ´ 240 pixels
IR resolution: 160 ´ 120 pixels
MSX resolution: 320 ´ 240 pixels
Field of view (FOV): 25° ´ 19°
Image frequency: 60 Hz
2% accuracy
Zoom: 2 x digital zoom, including panning
Interfaces: USB mini-B, USB-A, Bluetooth, Wi-Fi, composite video
Battery operating time: Approx. 4 hours
IR resolution: 160 ´ 120 pixels
MSX resolution: 320 ´ 240 pixels
Field of view (FOV): 25° ´ 19°
Image frequency: 60 Hz
2% accuracy
Zoom: 2 x digital zoom, including panning
Interfaces: USB mini-B, USB-A, Bluetooth, Wi-Fi, composite video
Battery operating time: Approx. 4 hours
Supplied with
Infrared camera, memory card, Li-Ion rechargeable battery, power supply, USB cable, hand strap, lens cap, Video cable, hard carrying case, user documentation CD-ROM
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | E40 |
Thermal Sensitivity | <0.07°C |
Focus Type | Manual |
Refresh Rate | 60Hz |
Minimum Focus Distance | 400mm |
Display Size | 3.5in |
Weight | 825g |
Minimum Focus | 400 mm |
Model Number p | E40 |
Application | Smart Phones, Tablets, Wi-Fi |