- RS Stock No.:
- 848-1378
- Mfr. Part No.:
- FLIR E6
- Manufacturer:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 848-1378
- Mfr. Part No.:
- FLIR E6
- Manufacturer:
- FLIR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
Product Details
FLIR E6 Infrared Thermal Imaging Camera
The FLIR E6 is a compact, rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The FLIR E6 infrared camera is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems.
The E6 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings making this camera easy to operate. This thermal imager diagnoses issues safely, quickly, and easily with no contact, featuring 19,200 pixels (160 x 120)-pixel infrared resolution. Bright 3-inch LCD screen to see the heat easily, centre spot to measure accurately and MSX which will enhance the thermal images.
The E6 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings making this camera easy to operate. This thermal imager diagnoses issues safely, quickly, and easily with no contact, featuring 19,200 pixels (160 x 120)-pixel infrared resolution. Bright 3-inch LCD screen to see the heat easily, centre spot to measure accurately and MSX which will enhance the thermal images.
Features and Benefits:
- Display: 3 in color LCD
- 19,200 pixels (160 x 120)
- Field of view (FOV): 45° 34°
- Image frequency: 9 Hz
- On-board 640 x 480 Digital Camera
- 2% accuracy
- File format: Radiometric jpg
- Battery operating time: Approx. 4 hours
- Spot Measurement mode
- Simultaneous storage of IR/Visual/MSX Images
- Variable emissivity and reflected temperature parameters for detection accuracy
- Picture in Picture image
- Ergonomically designed
- FLIR MSX Technology
- Strong solid protective case
Applications
- Electrical
- Mechanical
- Building Inspections
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | E6 |
Thermal Sensitivity | <60mK |
Best Temperature Measurement Accuracy | ±2 % |
Focus Type | Automatic |
Refresh Rate | 9Hz |
Display Size | 3in |
Weight | 575g |
Model Number p | E6 |
Application | Electrical, Mechanical |