- RS Stock No.:
- 245-0121
- Mfr. Part No.:
- 0560 8716
- Manufacturer:
- Testo
1 In stock for delivery within 1 working days
Added
Price Each
SGD3,196.37
(exc. GST)
SGD3,484.04
(inc. GST)
Units | Per unit |
1 + | SGD3,196.37 |
- RS Stock No.:
- 245-0121
- Mfr. Part No.:
- 0560 8716
- Manufacturer:
- Testo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Testo 871s Thermal Imaging Camera, Bluetooth Connectivity, 4h Battery Life - 0560 8716
Choose this thermal imaging camera from Testo for monitoring temperatures in your industrial environment. It works by converting heat energy to images that vary in colour, so you can easily detect temperature changes. This unit displays warmth in different shades of red and yellow and shows cold spots as purple and blue. It's Bluetooth-enabled, so you can wirelessly connect it to your external measuring devices.
Features & Benefits
• Built-in JPEG storage for convenient data collection and transfer
• Long battery life of four hours for long-lasting performance
• Display resolution of 480 x 360 pixels for clear image quality
• Long battery life of four hours for long-lasting performance
• Display resolution of 480 x 360 pixels for clear image quality
Applications
• Fire safety systems
• Construction industry
• Automotive engineering
• Construction industry
• Automotive engineering
How accurate is this thermal imaging camera?
This camera has an accuracy of +2°C, so you can rest assured you'll get precise results.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | 0 → +650 °C, -30 → +100 °C |
Detector Resolution | 240 x 180pixel |
Display Resolution | 480 x 360pixel |
Model Number | 871s |
Thermal Sensitivity | 0.08°C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.5m |
Display Size | 480 x 360pixel |
Accuracy | ±2 °C |
Dimensions | 219 x 96 x 95mm |
Emissivity | 0.01 → 1 |
Field of View | 35 x 26° |
Weight | 510g |
Minimum Focus | 0.5 m |
Application | Thermal Imaging |
Image Storage | Internal Storage |
Dimensions L x W x D | 219 x 96 x 95mm |
Interface Type | USB Micro-B |