• RS Stock No. 136-5410
  • Manufacturer Fluke
  • Mfr. Part No. FLK-TI480 9HZ
Fluke
Fluke Thermal Imaging Camera
Product Details
Add product to Compare
Specifications
To find a similar product, based on selected attributes, click the green button
Temperature Measurement Range<-20 → +800 °C
Thermal Sensitivity50mK
Best Temperature Measurement Accuracy±2 °C
Field of View H x V34 x 24°
Maximum Temperature Measurement+800 °C
Image EnhancementIR-Fusion
Refresh Rate9Hz
Minimum Focus Distance150mm
Detector Resolution640 x 480pixel
Focus TypeAutomatic
Optional LensesWide-angle, 2x Telephoto, 4x Telephoto
Visual CameraYes
Accuracy±2 %
IR/Visual Image CombinationIR-Fusion
Display Size3.5in
Minimum Focus150 mm
Voice RecorderYes
ApplicationBuilding
Image StorageSD Card
Display Resolution640 x 480pixel
Interface TypeHDMI, USB
Auto Capture on CameraYes
Supplied SoftwareFluke Connect Desktop Software
Field of View34 x 24°
Battery Level IndicatorYes
Weight1.04 (with Battery)kg
Dimensions L x W x D167 x 122 x 277mm
Model NumberTI480 9HZ
Horizontal Detector Resolution640pixel
Length167mm
Model Number pTI480 9HZ
Vertical Detector Resolution480pixel
Width122mm
Height277mm
Vertical Field of View24°
Interchangeable LensYes
Horizontal Display Resolution640pixel
Storage MediaSD Card
Vertical Display Resolution480pixel
Horizontal Field of View34°
Dimensions167 x 122 x 277mm
Select all
Customer reviews

Add a review - Log In

Stock check temporarily unavailable - call for stock availability
Was SGD26,656.70
SGD22,736.00
Price Each
Quantity
units
Real time qty checker
Technical data sheets
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 136-5410
    Name Fluke Thermal Imaging Camera
    Manufacturer/Brand Name Fluke
    Mfr. Part No. FLK-TI480 9HZ
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Sep 20, 2017
    RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+65 6865 3433 (Tel)