- RS Stock No.:
- 135-9388
- Mfr. Part No.:
- PTS840 ESDGMP SMTR LFS
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 135-9388
- Mfr. Part No.:
- PTS840 ESDGMP SMTR LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS840 Series Tactile Switches
From C & K Switches, a range of Micro-miniature side actuated SMT tactile switches. The compact PTS840 series of switches have a 3.5 x 3.55 mm footprint making them ideal for applications where PCB board space is limited. These tactile switches are available with rectangular side actuated buttons. The IP40 switches in the PTS840 family have a momentary function with SPST-NO silver plated Gullwing or front PIP SMT terminations.
Features and Benefits
IP40
3.5 x 3.55 mm footprint
ESD pin option
Silver plated contacts
Front PIP leads options for strong shear resistance
3.5 x 3.55 mm footprint
ESD pin option
Silver plated contacts
Front PIP leads options for strong shear resistance
Applications
Remote controls
Nomad devices
Consumer electronics
Personal health diagnostics
Nomad devices
Consumer electronics
Personal health diagnostics
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 1.7mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 3.5mm |
Width | 3.55mm |
Dimensions | 3.55 x 3.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 1.6 N |
Voltage Rating | 12V dc |
Contact Material | Silver Plated |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |