TRACOPOWER Switching Power Supply, TML 20515, 5 V dc, ±15 V dc, 2.8 A, 200mA, 20W, Triple Output, 100 → 375 V
- RS Stock No.:
- 706-6088
- Mfr. Part No.:
- TML 20515
- Manufacturer:
- TRACOPOWER
12 In stock for delivery within 4 working days
Added
Price Each
SGD96.77
(exc. GST)
SGD105.48
(inc. GST)
Units | Per unit |
1 - 9 | SGD96.77 |
10 - 49 | SGD94.74 |
50 + | SGD91.90 |
- RS Stock No.:
- 706-6088
- Mfr. Part No.:
- TML 20515
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Note
Chassis mounting types available, see Manufacturer Part numbers with a 'C' suffix.
Power derating above 50°C is 3% per °C.
MTBF to MIL-HDBK-217F (25°C).
Power derating above 50°C is 3% per °C.
MTBF to MIL-HDBK-217F (25°C).
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 2.8 A, 200mA |
Power Rating | 20W |
Number of Outputs | 3 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 70mm |
Width | 48mm |
Depth | 22mm |
Efficiency | 75 → 84% |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Weight | 110g |